1355348-1 | AMP

Socket, unequipped, 18 pole, angled, 2 rows, black, 1355348-1

Order No.: 36P1071
EAN: 4099889892925
MPN:
1355348-1
Series: MQS
1355348-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1355348-1, AMP

Housing for female terminals, Wire-to-board, Wire-to-device, 18 Position, 2.54 mm Centerline, Black, Signal, Cable mount (free-hang), MQS

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version angled
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 500 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes