1355290-1 | AMP

Plug, unequipped, 2 pole, straight, 1 row, black, 1355290-1

Order No.: 35P8866
EAN: 4099889888256
MPN:
1355290-1
Series: AMP MCP
1355290-1 AMP Automotive Power Connectors Image 1
1355290-1 AMP Automotive Power Connectors Image 2
1355290-1 AMP Automotive Power Connectors Image 3
1355290-1 AMP Automotive Power Connectors Image 4
1355290-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
2,099.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
5.9976 €

Plug housing, 1355290-1, AMP

Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 28 VDC, Cable exit angle: Other, Body material: PA GF, Primary product color: black, Mating tab width: 9.5 mm, Mounting feature: without, Centerline (pitch): 12.5 mm, Height: 32.1 mm, Length: 40 mm, Width: 66 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: power, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 350, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 12.5 mm
Number of rows 1
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes