1355204-2 | AMP
Socket, 17 pole, straight, 3 rows, red, 1355204-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Available in 12 Days: 3,095 pcs. - if ordered today
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5938 €
25 pcs.
3.3558 €
50 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular receptacle housing, 1355204-2, AMP
Housing for female terminalss, Wire-to-Board, 17 Position, 0.196 in 5 mm Centerline, Red, Signal, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 17 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |