1355082-1 | AMP

Socket, unequipped, 6 pole, straight, 1 row, black, 1355082-1

Order No.: 36P1090
EAN: 4099889893106
MPN:
1355082-1
Series: MQS
1355082-1 AMP Automotive Power Connectors
Image may differ

Socket housing, 1355082-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: Other, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.85 mm, Height: 14.75 mm, Length: 24.4 mm, Width: 19 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: Kit, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.85 mm
Connection crimp connection
Number of rows 1
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes