1326460-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 1326460-1

Order No.: 35P8848
EAN: 4099889888140
MPN:
1326460-1
Series: AMP MCP
1326460-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Available in 12 Days: 52,486 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
25 pcs.
2.6180 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1326460-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 6.5 mm, Product height: 22.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 6.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes