1318751-7 | AMP

Plug, 80 pole, angled, 3 rows, natural, 1318751-7

Order No.: 35P8737
EAN: 4099889887778
MPN:
1318751-7
1318751-7 AMP Automotive Power Connectors Image 1
1318751-7 AMP Automotive Power Connectors Image 2
1318751-7 AMP Automotive Power Connectors Image 3
1318751-7 AMP Automotive Power Connectors Image 4
1318751-7 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1,141.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
126 pcs.
9.0559 €

Hybrid Header, 1318751-7, AMP

Hybrid Header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 80, Number of positions: 80, PCB mount orientation: horizontal, Number of rows: 3, Nominal voltage architecture: 12 V, Primary product color: natural, Mating tab width: 0.64 mm, 2.3 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, 4 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 6

Technical specifications
Filter Property Value
Contact type plug
Pin number 80 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes