1318670-2 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 1318670-2

Order No.: 35P8650
EAN: 4099889887006
MPN:
1318670-2
1318670-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Available in 12 Days: 11,746 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
25 pcs.
2.6180 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1318670-2, AMP

Sealed T.P.S connector plug housing assembly, 3-positions

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes