Hybrid Header, 1318614-1, AMP
Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 86, Number of positions: 86, PCB mount orientation: horizontal, Number of rows: 3, Nominal voltage architecture: 12 V, Primary product color: natural, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.5 mm, 3.1 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 4, Interface number: 353826