1241765-2 | AMP

Socket, unequipped, 16 pole, straight, 2 rows, black, 1241765-2

Order No.: 36P1105
EAN: 4099889893212
MPN:
1241765-2
Series: MQS
1241765-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Available in 12 Days: 290 pcs. - if ordered today
Total Price:
371.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.8564 €

Socket housing, 1241765-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 16, Body material: PA GF, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 5.5 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes