1241594-1 | AMP
Socket, unequipped, 29 pole, straight, 3 rows, black, 1241594-1
Order No.: 36P2861
EAN: 4099889898989
MPN:
1241594-1
Junior power timer, 1241594-1, AMP
Junior power timer connector assembly, 29-positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 29 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| contact surface | gold-plated | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |