1241435-1 | AMP

Plug, unequipped, 6 pole, straight, 1 row, black, 1241435-1

Order No.: 35P8876
EAN: 4099889888355
MPN:
1241435-1
1241435-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
773.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5470 €

Plug housing, 1241435-1, AMP

Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 1, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5.5 mm, Product height: 15.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 5.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes