1123338-1 | AMP

Socket, unequipped, 35 pole, straight, 4 rows, natural, 1123338-1

Order No.: 35P8656
EAN: 4099889887037
MPN:
1123338-1
1123338-1 AMP Automotive Power Connectors Image 1
1123338-1 AMP Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Available in 12 Days: 2,450 pcs. - if ordered today
Total Price:
1,408.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.7612 €

Socket housing, 1123338-1, AMP

Row-to-row spacing: 5.9 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Number of positions: 35, Number of rows: 1, 2, 3, 4, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.2 mm, 3.2 mm, 6.4 mm, 6.6 mm, Height: 23 mm, Length: 21 mm, Width: 28.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: Bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 35 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 4
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes