1-969489-4 | AMP
Socket, unequipped, 6 pole, straight, 1 row, blue, 1-969489-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2190 €
25 pcs.
0.2047 €
50 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing female, 1-969489-4, AMP
6 Position Housing, Housing for Female Terminals, Wire-to-Board / Wire-to-Device, 2.85 mm [.112 in] Centerline, Blue, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 2.85 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Rated voltage | 12 V | |
| Rated current | 7.5 A | |
| Additional parts | unequipped | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |