1-969489-3 | AMP

Socket, 6 pole, straight, 1 row, white, 1-969489-3

Order No.: 71P3920
EAN: 4099889449563
MPN:
1-969489-3
1-969489-3 AMP Automotive Power Connectors Image 1
1-969489-3 AMP Automotive Power Connectors Image 2
1-969489-3 AMP Automotive Power Connectors Image 3
1-969489-3 AMP Automotive Power Connectors Image 4
1-969489-3 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Available in 12 Days: 9,420 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
50 pcs.
0.1856 €
100 pcs.
0.1725 €
250 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 1-969489-3, AMP

Housing for female terminalss, Wire-to-Board/Wire-to-Device, 6 Position, 2.85 mm Centerline, White, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.85 mm
Number of rows 1
Type of locking Yes
Rated current 7.5 A
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes