1-968879-1 | AMP
Socket, unequipped, 70 pole, straight, 3 rows, black, 1-968879-1
Order No.: 36P2772
EAN: 4099889898316
MPN:
1-968879-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1356 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
18.14 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1356 €
5 pcs.
17.1955 €
10 pcs.
16.0888 €
25 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-968879-1, AMP
Housing for female terminals, Wire-to-wire, 70 Position, 4 mm Centerline, Sealable, Black, Signal, Cable mount (free-hanging), Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 70 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |