1-968720-2 | AMP

Plug, 32 pole, angled, 2 rows, black, 1-968720-2

Order No.: 36P1241
EAN: 4099889894318
MPN:
1-968720-2
Series: MQS
1-968720-2 AMP Automotive Power Connectors Image 1
1-968720-2 AMP Automotive Power Connectors Image 2
1-968720-2 AMP Automotive Power Connectors Image 3
1-968720-2 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Available: 9 pcs.
Available in 12 Days: 5,072 pcs. - if ordered today
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
25 pcs.
4.5220 €
50 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-968720-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 32, Number of positions: 32, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.54 mm, Product length: 55.86 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 256, Interface number: 114-18063-032

Technical specifications
Filter Property Value
Contact type plug
Pin number 32 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes