1-968720-1 | AMP

Plug, 32 pole, angled, 2 rows, black, 1-968720-1

Order No.: 36P1240
EAN: 4099889894301
MPN:
1-968720-1
Series: MQS
1-968720-1 AMP Automotive Power Connectors Image 1
1-968720-1 AMP Automotive Power Connectors Image 2
1-968720-1 AMP Automotive Power Connectors Image 3
1-968720-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
12,733.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
2560 pcs.
4.9742 €

Hybrid header, 1-968720-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 32, Number of positions: 32, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 0.8-1.6 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-130 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 256, Interface number: 114-18063-032

Technical specifications
Filter Property Value
Contact type plug
Pin number 32 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface gold-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes