1-967642-1 | AMP
Socket, unequipped, 3 pole, straight, 2 rows, black, 1-967642-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available: 64 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-967642-1, AMP
Housing for female terminals, Wire-to-wire, 3 Position, 6.2 mm Centerline, Sealable, Black, Wire & cable, Signal, MQS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 6.2 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| contact surface | gold-plated | |
| Type of locking | Yes | |
| Rated current | 7.5 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |