1-967640-1 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, black, 1-967640-1

Order No.: 35P9967
EAN: 4099889891430
MPN:
1-967640-1
Series: MQS
1-967640-1 AMP Automotive Power Connectors Image 1
1-967640-1 AMP Automotive Power Connectors Image 2
1-967640-1 AMP Automotive Power Connectors Image 3
1-967640-1 AMP Automotive Power Connectors Image 4
1-967640-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 156 pcs.
Available in 12 Days: 27,954 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-967640-1, AMP

Housing for female terminals, Wire-to-wire, 4 Position, 6.2 mm Centerline, Sealable, Black, Wire & cable, Signal, MQS

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 6.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 7.5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes