1-967629-1 | AMP
Plug, unequipped, 18 pole, straight, 3 rows, gray, 1-967629-1
Order No.: 36P2762
EAN: 4099889898248
MPN:
1-967629-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Available: 37 pcs.
Available in 12 Days: 878 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-967629-1, AMP
Housing for male terminals, Wire-to-wire, 18 Position, 5 mm Centerline, Gray, Signal, Panel mount, -40-120 °C, Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 18 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 28 V | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |