1-967628-6 | AMP

Plug, unequipped, 15 pole, straight, 3 rows, gray, 1-967628-6

Order No.: 36P3049
EAN: 4099889900491
MPN:
1-967628-6
1-967628-6 AMP Automotive Power Connectors Image 1
1-967628-6 AMP Automotive Power Connectors Image 2
1-967628-6 AMP Automotive Power Connectors Image 3
1-967628-6 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Available in 12 Days: 3,860 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-967628-6, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 15, Number of rows: 3, Nominal voltage architecture: 12 V, Cable exit angle: 180°, Body material: PA GF, Primary product color: gray, Connector code: A, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 30.6 mm, Length: 32.5 mm, Width: 35.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag/Box, Packaging quantity: 800, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 15 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes