1-967628-3 | AMP

Plug, unequipped, 15 pole, straight, 3 rows, yellow, 1-967628-3

Order No.: 36P3046
EAN: 4099889900460
MPN:
1-967628-3
1-967628-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
990.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.2376 €

Housing terminals, 1-967628-3, AMP

Housing for male terminals, Wire-to-wire, 15 Position, 5 mm Centerline, Yellow, Signal, Panel mount, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 15 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour yellow
Logistics
Property Value
Customs tariff number 85389011
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes