1-967626-5 | AMP

Plug, unequipped, 9 pole, straight, 3 rows, 1-967626-5

Order No.: 36P3167
EAN: 4099889901450
MPN:
1-967626-5
1-967626-5 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
647.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
550 pcs.
1.1781 €

Plug housing, 1-967626-5, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 9, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: other, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 30.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 9 pole
Version straight
Grid 5 mm
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Logistics
Property Value
Country of origin US
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes