1-967626-3 | AMP

Plug, unequipped, 9 pole, straight, 3 rows, brown, 1-967626-3

Order No.: 36P3169
EAN: 4099889901474
MPN:
1-967626-3
1-967626-3 AMP Automotive Power Connectors Image 1
1-967626-3 AMP Automotive Power Connectors Image 2
1-967626-3 AMP Automotive Power Connectors Image 3
1-967626-3 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
647.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
550 pcs.
1.1781 €

Housing terminals, 1-967626-3, AMP

Housing for male terminals, Wire-to-wire, 9 position, 5 mm Centerline, Brown, Signal, Panel mount, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 9 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour brown
Logistics
Property Value
Country of origin US
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes