1-967625-6 | AMP

Socket, unequipped, 21 pole, straight, 3 rows, blue, 1-967625-6

Order No.: 36P3129
EAN: 4099889901214
MPN:
1-967625-6
1-967625-6 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Available in 12 Days: 800 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-967625-6, AMP

Housing for female terminals, Wire-to-wire, 21 Position, 5 mm Centerline, Blue, Signal, Cable mount (free-hanging), Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 21 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes