1-967624-6 | AMP

Socket, unequipped, 18 pole, straight, 3 rows, brown, 1-967624-6

Order No.: 36P3139
EAN: 4099889901283
MPN:
1-967624-6
1-967624-6 AMP Automotive Power Connectors Image 1
1-967624-6 AMP Automotive Power Connectors Image 2
1-967624-6 AMP Automotive Power Connectors Image 3
1-967624-6 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available in 12 Days: 2,928 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-967624-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 18, Number of rows: 3, Body material: PBT GF, Primary product color: brown, Connector code: B-C, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 3.6 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Additional parts unequipped
Colour brown
Logistics
Property Value
Country of origin MX
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes