1-967624-1 | AMP

Socket, unequipped, 18 pole, straight, 3 rows, gray, 1-967624-1

Order No.: 36P3136
EAN: 4099889901276
MPN:
1-967624-1
1-967624-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Available: 130 pcs.
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-967624-1, AMP

Housing for female terminals, Wire-to-wire, 18 Position, 5 mm Centerline, Gray, Signal, Cable mount (free-hanging), Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes