1-967623-5 | AMP

Socket, unequipped, 15 pole, straight, 3 rows, brown, 1-967623-5

Order No.: 36P3115
EAN: 4099889901085
MPN:
1-967623-5
1-967623-5 AMP Automotive Power Connectors Image 1
1-967623-5 AMP Automotive Power Connectors Image 2
1-967623-5 AMP Automotive Power Connectors Image 3
1-967623-5 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-967623-5, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 15, Number of rows: 3, Cable exit angle: 180°, Body material: PA GF, Primary product color: Brown, Connector code: A, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 26.1 mm, Length: 26.2 mm, Width: 26.5 mm, Circuit application: signal, Packaging method: carton, Packaging quantity: 800, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 15 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour brown
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes