1-967622-6 | AMP

Socket, unequipped, 12 pole, straight, 3 rows, purple, 1-967622-6

Order No.: 36P3110
EAN: 4099889901030
MPN:
1-967622-6
1-967622-6 AMP Automotive Power Connectors Image 1
1-967622-6 AMP Automotive Power Connectors Image 2
1-967622-6 AMP Automotive Power Connectors Image 3
1-967622-6 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-967622-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 12, Number of rows: 3, Body material: PBT GF, Primary product color: Purple, Connector code: B-C, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.5 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Additional parts unequipped
Colour purple
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes