1-967622-5 | AMP

Socket, unequipped, 12 pole, straight, 3 rows, gray, 1-967622-5

Order No.: 36P3109
EAN: 4099889901023
MPN:
1-967622-5
1-967622-5 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
25 pcs.
0.6902 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-967622-5, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 3, Body material: PBT GF, Primary product color: gray, Connector code: A, Mating tab width: 2.8 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 5 mm, Height: 26.5 mm, Length: 21.2 mm, Width: 21.2 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes