1-967622-4 | AMP
Socket, unequipped, 12 pole, straight, 3 rows, brown, 1-967622-4
Order No.: 36P3108
EAN: 4099889901016
MPN:
1-967622-4
As a private customer, you can buy this item as soon as we have it back in stock.
Housing terminals, 1-967622-4, AMP
Housing for female terminals, Wire-to-board, 12 Position, 5 mm Centerline, Brown, Signal, Cable mount (free-hang), Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |