1-967622-2 | AMP

Socket, unequipped, 12 pole, straight, 3 rows, yellow, 1-967622-2

Order No.: 36P3106
EAN: 4099889900996
MPN:
1-967622-2
1-967622-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
25 pcs.
1.0115 €
50 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-967622-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 3, Body material: PBT GF, Primary product color: yellow, Connector code: A, Mating tab width: 2.8 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 5 mm, Height: 26.5 mm, Length: 21.2 mm, Width: 21.2 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Additional parts unequipped
Colour yellow
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes