1-967621-6 | AMP

Socket, unequipped, 9 pole, straight, 3 rows, green, 1-967621-6

Order No.: 36P3105
EAN: 4099889900989
MPN:
1-967621-6
1-967621-6 AMP Automotive Power Connectors Image 1
1-967621-6 AMP Automotive Power Connectors Image 2
1-967621-6 AMP Automotive Power Connectors Image 3
1-967621-6 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
25 pcs.
0.8092 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-967621-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 9, Number of rows: 3, Body material: PBT GF, Primary product color: green, Connector code: A, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.5 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 9 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Additional parts unequipped
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes