1-967621-5 | AMP

Socket, unequipped, 9 pole, straight, 3 rows, purple, 1-967621-5

Order No.: 36P3104
EAN: 4099889900972
MPN:
1-967621-5
1-967621-5 AMP Automotive Power Connectors Image 1
1-967621-5 AMP Automotive Power Connectors Image 2
1-967621-5 AMP Automotive Power Connectors Image 3
1-967621-5 AMP Automotive Power Connectors Image 4
Image may differ

Socket housing, 1-967621-5, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 9, Number of rows: 3, Body material: PBT GF, Primary product color: Purple, Connector code: B-C, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.5 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 9 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Additional parts unequipped
Colour purple
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes