1-967621-4 | AMP
Socket, unequipped, 9 pole, straight, 3 rows, gray, 1-967621-4
Order No.: 36P3134
EAN: 4099889901269
MPN:
1-967621-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available: 338 pcs.
Available in 12 Days: 1,795 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-967621-4, AMP
Housing for female terminals, Wire-to-wire, 9 Position, 5 mm Centerline, Gray, Signal, Cable mount (free-hang), Key A, Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 9 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |