1-967621-3 | AMP
Socket, unequipped, 9 pole, straight, 3 rows, brown, 1-967621-3
Order No.: 36P3103
EAN: 4099889900965
MPN:
1-967621-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Available in 12 Days: 380 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-967621-3, AMP
Housing for female terminals, Wire-to-board, 9 Position, 5 mm Centerline, Brown, Signal, Cable mount (free-hang), Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 9 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |