1-967621-2 | AMP
Socket, unequipped, 9 pole, straight, 3 rows, blue, 1-967621-2
Order No.: 36P3102
EAN: 4099889900958
MPN:
1-967621-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 2,400 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-967621-2, AMP
Housing for female terminals, Wire-to-wire, 9 Position, 5 mm Centerline, Blue, Signal, Cable mount (free-hang), Key A, Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 9 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |