1-967412-2 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 1-967412-2

Order No.: 36P2838
EAN: 4099889898781
MPN:
1-967412-2
1-967412-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4633 €
25 pcs.
2.2967 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-967412-2, AMP

Housing for female terminals, Wire-to-device, Wire-to-board, Wire-to-wire, 2 Position, 5 mm Centerline, Sealable, Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes