1-967402-3 | AMP

Plug, unequipped, 4 pole, straight, 1 row, black, 1-967402-3

Order No.: 36P4000
EAN: 4099889904338
MPN:
1-967402-3
1-967402-3 AMP Automotive Power Connectors Image 1
1-967402-3 AMP Automotive Power Connectors Image 2
1-967402-3 AMP Automotive Power Connectors Image 3
1-967402-3 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3796 € *
Available in 12 Days: 1,171 pcs. - if ordered today
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1297 €
50 pcs.
2.9155 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-967402-3, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Blank cavity position: 3, 4, Number of positions: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PBT GF, Primary product color: black, Connector code: 1, Mating pin diameter: 2.5 mm, Strain relief: no, Centerline (pitch): 7 mm, Row-to-row spacing: 7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 7 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes