1-967332-2 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, black, 1-967332-2

Order No.: 36P2839
EAN: 4099889898798
MPN:
1-967332-2
1-967332-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Available in 12 Days: 370 pcs. - if ordered today
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9508 €
25 pcs.
3.6890 €
50 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-967332-2, AMP

Housing for female terminals, Wire-to-board, Wire-to-wire, Wire-to-device, 6 Position, 5 mm Centerline, Sealable, Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes