1-967325-3 | AMP
Socket, unequipped, 4 pole, straight, 2 rows, black, 1-967325-3
Order No.: 36P3995
EAN: 4099889904284
MPN:
1-967325-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Available in 12 Days: 2,593 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5704 €
25 pcs.
2.4038 €
50 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-967325-3, AMP
Housing for female terminals, Wire-to-wire, 4 Position, 7 mm Centerline, Sealable, Black, Cable mount (free-hang)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 7 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 16 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |