1-967282-1 | AMP

Plug, 33 pole, angled, 3 rows, black, 1-967282-1

Order No.: 36P3258
EAN: 4099889902105
MPN:
1-967282-1
1-967282-1 AMP Automotive Power Connectors Image 1
1-967282-1 AMP Automotive Power Connectors Image 2
1-967282-1 AMP Automotive Power Connectors Image 3
1-967282-1 AMP Automotive Power Connectors Image 4
1-967282-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1836 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
5 pcs.
16.2911 €
10 pcs.
15.2439 €
25 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 1-967282-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 33, PCB mount orientation: horizontal, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 240 V, Primary product color: black, Mating tab width: 2.8 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 5 mm, Width: 83.71 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -55-105 °C, Circuit application: power & signal, UL flammability rating: none, Packaging quantity: 24

Technical specifications
Filter Property Value
Contact type plug
Pin number 33 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 24 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes