1-967281-1 | AMP
Socket, unequipped, 42 pole, straight, 3 rows, black, 1-967281-1
Order No.: 36P2860
EAN: 4099889898972
MPN:
1-967281-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Available: 25 pcs.
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.3784 €
25 pcs.
5.9500 €
50 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-967281-1, AMP
Housing for female terminals, Wire-to-board, Wire-to-wire, Wire-to-device, 42 Position, 4 mm Centerline, Sealable, Black, Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 42 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |