1-967280-1 | AMP

Plug, 42 pole, angled, 3 rows, black, 1-967280-1

Order No.: 36P3259
EAN: 4099889902112
MPN:
1-967280-1
1-967280-1 AMP Automotive Power Connectors Image 1
1-967280-1 AMP Automotive Power Connectors Image 2
1-967280-1 AMP Automotive Power Connectors Image 3
1-967280-1 AMP Automotive Power Connectors Image 4
1-967280-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6334 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
2 pcs.
22.1102 €
5 pcs.
20.7655 €
10 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-967280-1, AMP

PCB mount header, Horizontal, Wire-to-board, 42 Position, 4 mm Centerline, Fully shrouded, T, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 42 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes