1-967240-1 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, black, 1-967240-1

Order No.: 36P3092
EAN: 4099889900866
MPN:
1-967240-1
1-967240-1 AMP Automotive Power Connectors Image 1
1-967240-1 AMP Automotive Power Connectors Image 2
1-967240-1 AMP Automotive Power Connectors Image 3
1-967240-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2610 € *
Available in 12 Days: 175 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1063 €
25 pcs.
1.9635 €
50 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-967240-1, AMP

Housing for female terminals, Wire-to-wire, Wire-to-board, 10 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Rated current 30 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes