1-965641-3 | AMP
Plug, unequipped, 6 pole, straight, 2 rows, gray, 1-965641-3
Order No.: 36P3164
EAN: 4099889901429
MPN:
1-965641-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available in 12 Days: 5,150 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-965641-3, AMP
Housing for male termals, Wire-to-wire, 6 Position, 5 mm Centerline, Gray, Signal, Panel mount, Timer connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 28 V | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |