1-965641-1 | AMP

Plug, unequipped, 6 pole, straight, 2 rows, blue, 1-965641-1

Order No.: 36P3065
EAN: 4099889900644
MPN:
1-965641-1
1-965641-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available: 10 pcs.
Available in 12 Days: 4,861 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-965641-1, AMP

Housing for male termals, Wire-to-wire, 6 Position, 5 mm Centerline, Blue, Signal, Panel mount, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 28 V
Rated current 24 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes