1-965640-6 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, yellow, 1-965640-6

Order No.: 36P3100
EAN: 4099889900934
MPN:
1-965640-6
1-965640-6 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Available: 164 pcs.
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-965640-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 2, Body material: PBT GF, Primary product color: yellow, Connector code: A, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 6 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour yellow
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes