1-965423-1 | AMP

Plug, unequipped, 10 pole, straight, 2 rows, black, 1-965423-1

Order No.: 36P3173
EAN: 4099889901511
MPN:
1-965423-1
1-965423-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available: 22 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
25 pcs.
1.7850 €
100 pcs.
1.6660 €
250 pcs.
1.5708 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-965423-1, AMP

Housing for male termals, Wire-to-Panel, 10 Position, 5 mm Centerline, Black, Wire & cable, Signal, Panel mount, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Rated current 11 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes