1-963745-1 | AMP
Plug, straight, 1-963745-1
Order No.: 34P9860
EAN: 4099889886337
MPN:
1-963745-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available: 867 pcs.
Available in 12 Days: 13,975 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact PIN Crimp, 1-963745-1, AMP
Contact PIN Crimp ST Cable assembly loose piece
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Version | straight | |
| Connection | crimp connection | |
| contact surface | tin-plated | |
| Type of locking | No | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |